Filter Your Search
41 - 50 of 31,481 results
|
M37510E6FP
Renesas Electronics Corporation
|
Check for Price | Transferred | 8 | 4 MHz | 8 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY @ 650 KHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | OTHER | S-PQFP-G176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 176 | compliant | 8542.31.00.01 | ||||||||||||||||
|
AT85EC5122-RDFIM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 32 MHz | 8 | 16 | 48 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-64 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
MB90P553APMC
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 | 24 | 16 MHz | 83 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | ||||||||
|
UPD70F4178GCA-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 64 MHz | 20 MHz | 59 | YES | MICROCONTROLLER | CMOS | YES | YES | NO | 5.5 V | 3 V | 80 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MB90583CAPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
UPD780957GC(A)-XXX-8EU
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 69 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.5 V | 2.2 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 80 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | |||||||||||||||
|
LC72343W
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 80 kHz | 4096 | 128 | 80 kHz | 29 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SANYO ELECTRIC CO LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB90488BPFV
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 262144 | 10240 | F2MC-16LX | 16 | 24 | 50 MHz | 84 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 60 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||
|
MB90362TESPMT
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 24 MHz | 65536 | 3072 | F2MC-16LX | 24 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | NO | MROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | FUJITSU LTD | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | ||||||||
|
M30302GEP-XXXGP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 196608 | 6144 | M16C | 16 | 20 | 16 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | YES | YES | 8 | NO | OTPROM | 18 mA | 5.5 V | 3.3 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 |