Filter Your Search
31 - 40 of 456 results
|
5962F0252302VXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962R9858302VXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962R0252301QXX
Cobham Power Products
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | CERAMIC, METAL-SEALED COFIRED | QFF | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX PLAINVIEW | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
MQ87C196KD-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 512 | 8096 | 16 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 93 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | QFP | CERAMIC, QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962G9563801QYX
Cobham Power Products
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 500k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX PLAINVIEW | DFP | QFF, | 44 | unknown | 3A001.A.1.A | 8542.31.00.01 | ||||||||||||
|
5962F9563801VYC
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | COBHAM PLC | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
5962R9563801VYA
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | COBHAM PLC | QFF, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
5962R0252302QXA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962R0252302QXC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
UT80C196KDS-WWX
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | TOP BRAZED, QFP-68 | unknown | 8542.31.00.01 |