Filter Your Search
41 - 50 of 91 results
|
UPD78C14AG
NEC Electronics Group
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | QIP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
UPD78CP18GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | |||||
|
UPD78C12AG-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 8192 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||
|
UPD78C18GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 32768 | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | |||||
|
UPD78CP14G
NEC Electronics America Inc
|
Check for Price | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.25 V | 4.75 V | R-PQIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | unknown | |||||||||||||||||||||||||||
|
UPD78C14G
NEC Electronics America Inc
|
Check for Price | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | unknown | |||||||||||||||||||||||||||
|
UPD78C17GQ(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 512 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | NO | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | QIP, | compliant | ||||||||
|
UPD78C10AGQ-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | NO | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||||||||
|
UPD78C14G-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||
|
UPD78CP14G(A)-36
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | OTPROM | 32 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant |