Filter Your Search
31 - 40 of 6,228 results
|
ST72215G2B1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||
|
ST72C334J4B3XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72215G2B6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 256 | ST72 | 16 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72C334J4B7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72C314J2B1XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | ||||
|
ST72C314J2B7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72C314J2B3XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72C314J2B6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72334J2B7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||
|
ST72314J2B7/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | MROM | 5.5 V | 3.2 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Matte Tin (Sn) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 |