Filter Your Search
11 - 20 of 89 results
|
DS2250T-64-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 65536 | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SIMM-40 | unknown | ||
|
DS2252T-128-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 131072 | 65536 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | |||
|
DS2252-64-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 65536 | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||
|
DS2252T-128-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 131072 | 65536 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM-40 | unknown | ||
|
DS2252-64-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 65536 | 32768 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||
|
DS2250-64-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 65536 | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 54 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SIMM-40 | unknown | ||
|
DS2250-32-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 32768 | 16384 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||
|
DS2250T-8-8
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 4096 | 8051 | 8 | 16 | 8 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | |||
|
DS2252T-64-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 65536 | 32768 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||
|
DS2252T-32-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 32768 | 16384 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown |