Filter Your Search
1 - 10 of 89 results
|
DS2250-08-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 8192 | 8051 | NO | 5 V | CMOS | 43 mA | COMMERCIAL | R-PSMA-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
DS2250T-8-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 8192 | 4096 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | SIMM, SSIM40,.2 | ||||||||
|
DS2250T-8-8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 8051 | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.31.00.01 | SIMM, SSIM40,.2 | |||||||||||||
|
DS2250T-08-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 8192 | 8051 | NO | 5 V | CMOS | 43 mA | COMMERCIAL | R-PSMA-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
DS2250-08-16
Maxim Integrated Products
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 8051 | NO | 5 V | CMOS | 43 mA | COMMERCIAL | R-PSMA-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.31.00.01 | SIMM, SSIM40,.2 | |||||||||||||||||||||||||||
|
DS2250T-8-8
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 4096 | 8051 | 8 | 16 | 8 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | |||||||||
|
DS2250-8-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 8192 | 4096 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDMA-T40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 1.27 mm | DUAL | DALLAS SEMICONDUCTOR | unknown | SIMM, SSIM40,.2 | ||||||||
|
DS2250T-8-12
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.31.00.01 | SIMM, SSIM40,.2 | |||||||||||||
|
DS2250-8-8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 8051 | 8 | 16 | 8 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.31.00.01 | SIMM, SSIM40,.2 | 40 | |||||||||||
|
DS2250-8-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 8192 | 4096 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 43 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | unknown | SIMM, SSIM40,.2 |