Filter Your Search
21 - 30 of 84 results
|
DS2250-32-12
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 32768 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM, SSIM40,.2 | 40 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
DS2250T-32-16+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e3 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SIMM-40 | 40 | not_compliant | 8473.30.11.80 | SIMM | EAR99 | ||||||||||||||
|
DS2252-32-12
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 32768 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | 5.56 mm | 67.31 mm | MAXIM INTEGRATED PRODUCTS INC | 40 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
DS2252T-32-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS | NO | NO | NO | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | e0 | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM-40 | 40 | not_compliant | 8542.31.00.01 | SIMM | ||||||||||||||
|
DS2251T-32-16
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 32768 | 16384 | 8051 | 8 | 14 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 32 KBYTES NONVOLATILE SRAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM-72 | unknown | ||||||||||||
|
DS2250T-32-8
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32768 | 16384 | 8051 | 8 | 16 | 8 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL PERMANENTLY POWERED REAL-TIME CLOCK; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | |||||||||||||
|
DS2250-32-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 32768 | 16384 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 48 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||||||||||||
|
DS2252-32-12
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 12 MHz | 32768 | 16384 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown | ||||||||||||
|
DS2251T32-16
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 32768 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XSMA-N72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | NO LEAD | 1.27 mm | SINGLE | MAXIM INTEGRATED PRODUCTS INC | SIMM, SSIM72 | 72 | not_compliant | 8542.31.00.01 | SIMM | |||||||||||||||
|
DS2250-32-8
Dallas Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32768 | 16384 | 8051 | 8 | 16 | 8 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 16/8 BIT MULTIPLEXED EXPANDED ADDRESS/DATA BUS; 10 YEAR DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSMA-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | SIMM | SSIM40,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | DALLAS SEMICONDUCTOR | SIMM, SSIM40,.2 | unknown |