Filter Your Search
31 - 40 of 2,330 results
|
PIC32MZ1024EFH144T-E/JWX
Microchip Technology Inc
|
$10.0430 | Active | 32 | 180 MHz | 1048576 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC32MZ1024EFK144T-E/JWX
Microchip Technology Inc
|
$9.3339 | Active | 32 | 180 MHz | 1048576 | 262144 | 262144 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC32MZ1024EFG144T-E/JWX
Microchip Technology Inc
|
$9.8583 | Active | 32 | 180 MHz | 1048576 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC32MZ1024EFF144T-I/JWX
Microchip Technology Inc
|
$8.2977 | Active | 32 | 200 MHz | 1048576 | 262144 | 262144 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||
|
ATSAMV70N19B-CBT
Microchip Technology Inc
|
$7.8814 | Active | 32 | 300 MHz | 524288 | 262144 | 262144 | CORTEX-M7 | 16 | 24 | 16 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | TFBGA-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||
|
PIC32MX575F512L-80I/BG
Microchip Technology Inc
|
$7.2314 | Yes | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 121 | ||||||||
|
PIC32MZ2048EFM144T-E/JWX
Microchip Technology Inc
|
$11.2623 | Active | 32 | 180 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC32MZ2048EFM144T-I/JWX
Microchip Technology Inc
|
$10.2090 | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
PIC32MX795F512L-80I/BG
Microchip Technology Inc
|
$10.2532 | Yes | Yes | Active | 32 | 80 MHz | 536576 | 131072 | 131072 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 3 | 85 °C | -40 °C | 260 | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN COPPER SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, XBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 121 | ||||||||
|
PIC24EP512GU810-I/BG
Microchip Technology Inc
|
$7.6342 | Yes | Active | 16 | 53248 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 121 |