Filter Your Search
21 - 30 of 2,330 results
|
AT83SND2MP3-7FTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
HD6417612RBP
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 60 MHz | 32 | 25 | 30 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B176 | Not Qualified | e0 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | TBP-176 | 176 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
AT91SAM9263-CJ
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 200 MHz | 32 | 26 | 200 MHz | 160 | YES | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 0.80 MM PITCH, GREEN, BGA-324 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||
|
EP7312-CR
Cirrus Logic
|
Check for Price | No | No | Obsolete | 32 | 74 MHz | 32 | 28 | 13 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 2.7 V | 2.3 V | COMMERCIAL | S-PBGA-B204 | Not Qualified | e0 | 3 | 70 °C | 204 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 1.2 mm | 13 mm | 13 mm | CIRRUS LOGIC INC | BGA | TFBGA, | 204 | compliant | 8542.31.00.01 | ||||||||||||
|
AT83SND2CXXX-7FRUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | 8 | NO | MROM | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, | 100 | compliant | 8542.31.00.01 | ||||||||||
|
AT91SAM9263-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 240 MHz | 131072 | 98304 | ARM9 | 32 | 26 | 50 MHz | 160 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | ATMEL CORP | BGA | TFBGA, BGA324,18X18,32 | 324 | unknown | 8542.31.00.01 | 3A991.A.2 | Microchip | |||||||
|
AT83SND2CXXX-7HTIL
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3.3 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | BGA | TFBGA, | 100 | unknown | 8542.31.00.01 | |||||||||||||
|
AT83SND2MP3A1-7FTUL
Microchip Technology Inc
|
Check for Price | Yes | Active | 40 MHz | 8 | 16 | 20 MHz | 30 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, CTBGA-100 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
AT91SAM9263B-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 240 MHz | 131072 | 98304 | ARM9 | 32 | 26 | 50 MHz | 160 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | TFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | ATMEL CORP | BGA | 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 | 324 | unknown | 8542.31.00.01 | 3A991.A.2 | Microchip | |||||||
|
HD64F2214BP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 131072 | 12288 | H8S/2000 | 16 | 24 | 16 MHz | 81 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 36 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | TFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | HITACHI LTD | BGA | TFBGA, BGA112,11X11,32 | 112 | unknown | 8542.31.00.01 |