Filter Your Search
51 - 60 of 222 results
|
HD64F2372
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
HD64F2378B
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
HD64F2238RBQ13
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 13.5 MHz | 262144 | 16384 | H8S/2000 | 16 | 24 | 13.5 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | 1 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | TFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.80 MM PITCH, TFBGA-112 | compliant | 8542.31.00.01 | BGA | 112 | ||||
|
HD64F2238RBQ6
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 13.5 MHz | 262144 | 16384 | H8S/2000 | 16 | 24 | 13.5 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | 1 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | TFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.80 MM PITCH, TFBGA-112 | compliant | 8542.31.00.01 | BGA | 112 | ||||
|
PIC24EP256GU810I/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA, | unknown | BGA | 121 | |||||||||||
|
DSPIC33EP256MU810I/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 | unknown | BGA | 121 | |||||||||||
|
PIC24EP512GU810I/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA, | unknown | BGA | 121 | |||||||||||
|
DSPIC33EP256MU810E/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B121 | Not Qualified | e3 | 125 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 | unknown | BGA | 121 | |||||||||||
|
DSPIC33EP512MU810E/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B121 | Not Qualified | e3 | 125 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 | unknown | BGA | 121 | |||||||||||
|
DSPIC33EP512MU810I/BG
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 | unknown | BGA | 121 |