Filter Your Search
21 - 30 of 222 results
|
HD64F2371
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
AT83SND2CXXX-7FTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, | compliant | 8542.31.00.01 | BGA | 100 | |||||||||||||||||||||
|
AT89C51SND2C-7FRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | ATMEL CORP | TFBGA, BGA100,10X10,32 | compliant | 8542.31.00.01 | BGA | 100 | Microchip | |||||||||||||||||||
|
R5F5630ADDLC#U0
Renesas Electronics Corporation
|
$9.5616 | Yes | Yes | Active | 32 | 100 MHz | 786432 | RX630 | 32 | 24 | 16 MHz | 149 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | TFLGA | 177 | Renesas Electronics | PTLG0177KA | ||||||||||||||||||
|
HD64F2158VBP25
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 262144 | 10240 | H8S/2000 | 16 | 18 | 25 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 20 MHZ | YES | YES | YES | 8 | YES | FLASH | 135 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | e6 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | TFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN BISMUTH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | TFBGA, BGA112,11X11,32 | unknown | 8542.31.00.01 | BGA | 112 | ||||||||||||||||||
|
R5F5671EDGBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 2097152 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||
|
S1C8F360B
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 3.5 V | OTHER | S-PBGA-B180 | Not Qualified | 70 °C | -20 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | TFBGA, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
FIDO1100-BGA208IR-V00
Innovasic Inc
|
Check for Price | Transferred | 32 | 66 MHz | 24576 | 24576 | 24576 | 16 | 66 MHz | 8 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | NO | 2 | 8 | 8 | NO | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | TFBGA | BGA208,18X18,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INNOVASIC INC | TFBGA, BGA208,18X18,20 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||
|
R5F56719DDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 55 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||
|
R5F5630EDDLC#U0
Renesas Electronics Corporation
|
$11.8695 | Yes | Yes | Active | 32 | 100 MHz | 2097152 | RX630 | 32 | 24 | 16 MHz | 149 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | 8 X 8 MM, 0.50 MM PITCH, PLASTIC, TFLGA-177 | compliant | 8542.31.00.01 | TFLGA | 177 | Renesas Electronics | PTLG0177KA |