Filter Your Search
31 - 40 of 663 results
|
R5F212A8SNXXXLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 65536 | 3072 | R8C | 20 MHz | 57 | 7 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | OTHER | S-XLGA-N64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
MC30280F8WG-U9
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 69632 | 4096 | M16C | 71 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 16 mA | 5.5 V | 4.2 V | OTHER | S-PBGA-N85 | Not Qualified | 85 °C | -20 °C | 85 | PLASTIC/EPOXY | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
R4F2113NLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 131072 | 12288 | H8S/2000 | 20 MHz | 114 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 49 | 3 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-XBGA-N145 | 75 °C | -20 °C | 145 | UNSPECIFIED | TFLGA | LGA145,13X13,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | LGA | 9 X 9 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TFLGA-145 | 145 | compliant | 8542.31.00.01 | PTLG0145JB-A | Renesas Electronics | |||||||
|
HD64338076RLPWV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-BU80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | LGA | TFLGA, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC30280FAWG-U9
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 102400 | 8192 | M16C | 71 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 16 mA | 5.5 V | 4.2 V | OTHER | S-PBGA-N85 | Not Qualified | 85 °C | -20 °C | 85 | PLASTIC/EPOXY | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
R5F212B7SNXXXLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 49152 | 2560 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||
|
MC30280F6WG-U3
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 53248 | 4096 | M16C | 71 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 16 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PBGA-N85 | Not Qualified | 85 °C | -40 °C | 85 | PLASTIC/EPOXY | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
HD64F38076RLP10V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-BU80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | 7 X 7 MM, 0.65 MM PITCH, TFLGA-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R5F212AASNXXXLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 98304 | 7168 | R8C | 20 MHz | 57 | 7 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | OTHER | S-XLGA-N64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
HD64338073RLPV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-BU80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | LGA | TFLGA, | 80 | unknown | 8542.31.00.01 |