Filter Your Search
21 - 30 of 663 results
|
R5F565NCHDLC#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1572864 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F5651EDDLC#20
Renesas Electronics Corporation
|
$11.0363 | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | , | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F565NEDDLC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-N177 | 85 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA-177 | compliant | 8542.31.00.01 | ||||||||||
|
R5F565NCDDLC#20
Renesas Electronics Corporation
|
$11.3507 | Yes | Yes | Active | 32 | 120 MHz | 1572864 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | , | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F565NCHGLC#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 1572864 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 105 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-177 | 177 | PTLG0177KA | compliant | Renesas Electronics | ||||||
|
R5F565NEDGLC#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 105 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-177 | 177 | PTLG0177KA | compliant | Renesas Electronics | ||||||
|
R5F5651CHDLC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 1572864 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-N177 | 85 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA-177 | compliant | 8542.31.00.01 | ||||||||||
|
R5F5651EHDLC#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 32 | 24 | 24 MHz | 136 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 15 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 3.3 V | S-PBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | , | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F5631DDDLC#U0
Renesas Electronics Corporation
|
$11.9481 | Yes | Yes | Active | 32 | 100 MHz | 1572864 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 16 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-XBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | UNSPECIFIED | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F56317CDLC#U0
Renesas Electronics Corporation
|
$8.2577 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-XBGA-N177 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 177 | UNSPECIFIED | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA, | 177 | PTLG0177KA | compliant | 8542.31.00.01 | Renesas Electronics |