Filter Your Search
41 - 50 of 636 results
|
S87L51FA-5K44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8000 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 18.8 mA | 4.5 V | 3 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||
|
P87C524GFLKA-T
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 512 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFN | 44 | ||||
|
P87C524GFLKA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 512 | 8 | 16 | 20 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFN | 44 | ||||
|
S87C51FA-4K44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | |||||
|
S87C51FA-5K44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||
|
S87C51FB-BK44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||
|
S87C51FB-AK44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | |||||
|
P87C575EHLKA
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 30 mA | 6 V | 4 V | AUTOMOTIVE | S-GQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFN | 44 | |||
|
S87C562-4K68
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 45 mA | 6 V | 5 V | COMMERCIAL | S-GQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.065 mm | 24.065 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | QFN | 68 | ||||
|
P87C54EBLKA-T
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 16384 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 32 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | QFN | 44 |