Filter Your Search
11 - 20 of 637 results
|
COP880CMHEL-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | COP800 | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 21 mA | 6 V | 5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TSC87C52-25MK/883
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | 8 | 16 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 36.25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | QFN | 44 | 3A001.A.2.C | ||||||||||||
|
TS87C52X2-VCKR
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 80 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | QFN | 44 | 3A991.A.2 | ||||||||||||||
|
S87C652-8K44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 10 MHz | 8192 | 256 | 8 | 16 | 20 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | LCC | 44 | |||||||||||||
|
COP888CSMHEL-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
COP888CSMHEL-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TS87C52X2-LIKD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8192 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | QFN | 44 | 3A991.A.2 | ||||||||||||||||
|
COP888CGMHEL-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P87C52EBLKA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 24.78 mA | 5.5 V | 5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||
|
S87C552-4K68-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | UVPROM | 40 mA | 5.5 V | 5 V | COMMERCIAL | S-GQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.065 mm | 24.065 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 |