Filter Your Search
1 - 10 of 637 results
|
MC68HC711N4MFS2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC711E9CFS3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC711N4MFS2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | LCC | WQCCJ, | 84 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC711P2CFS3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 32768 | 1024 | 512 | 6800 | 8 | 16 | 12 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 4 | 8 | 8 | YES | UVPROM | 42 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | QFN | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | ||||
|
MC68HC711N4MFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | 8 | 16 | 4 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | WQCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711N4VFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 6800 | 8 | 16 | 4 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | WQCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711E20VFS2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||
|
MC68HC711K4VFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | WINDOWED, CERQUAD-84 | unknown | 8542.31.00.01 | ||||
|
MC68HC711K4CFS4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 24576 | 768 | 768 | 6800 | 8 | 16 | 16 MHz | 62 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | UVPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | MOTOROLA INC | WINDOWED, CERQUAD-84 | unknown | 8542.31.00.01 | ||||
|
MC68HC711N4CFS2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 |