Filter Your Search
1 - 10 of 1,195 results
|
PIC24EP256GU810E/PF
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, | 100 | unknown | |||||||||||||||||
|
PIC24HJ128GP310T-I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 131072 | 16384 | PIC | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | 100 | compliant | ||||||||
|
PIC24HJ64GP210T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | compliant | ||||||||
|
DSPIC33FJ32GP302E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 40 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | ||||||||||||||
|
DSPIC33FJ64MC710I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | 100 | compliant | ||||||||||||||
|
PIC16LF723-E/MV
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, UQFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
PIC32MZ0512ECF144-E/PH
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 524288 | PIC32 | 16 | 24 | 64 MHz | 120 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
DSPIC33EP256MU806I/MR
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, | 64 | unknown | |||||||||||||||||
|
PIC32MZ1024ECF144-E/PL
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 1048576 | PIC32 | 16 | 24 | 64 MHz | 120 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
PIC24EP256GU810I/PF
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | unknown |