Filter Your Search
31 - 40 of 6,350 results
|
C8051F125-GQ
Silicon Laboratories Inc
|
$19.8878 | Yes | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||
|
C8051F127-GQ
Silicon Laboratories Inc
|
$13.7117 | Yes | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 8 | 16 | 50 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||
|
MC908AZ60ACFUE
NXP Semiconductors
|
$19.9596 | Yes | Not Recommended | 8 | 8.4 MHz | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, PLASTIC, QFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||
|
MC9S08GT32ACFBER
NXP Semiconductors
|
$10.8600 | Yes | Not Recommended | 8 | 40 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
MC908GZ16CFAE
NXP Semiconductors
|
$9.7041 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY AT 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MC908AP16CFBE
NXP Semiconductors
|
$5.3599 | Yes | Not Recommended | 8 | 8 MHz | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | e3 | 3 | 260 | 40 | 44 | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | ||||||||||||||||||||||||
|
C8051F132-GQ
Silicon Laboratories Inc
|
$10.6133 | Yes | Yes | Not Recommended | 8 | 100 MHz | 65536 | 8448 | 8051 | 8 | 16 | 100 MHz | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||
|
MC68908GZ8CFJE
NXP Semiconductors
|
$7.9505 | Yes | Not Recommended | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
MC9S08LG32CLH
NXP Semiconductors
|
$3.9957 | Yes | Not Recommended | 8 | 40 MHz | 40 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||
|
C8051F133-GQ
Silicon Laboratories Inc
|
$9.5811 | Yes | Yes | Not Recommended | 8 | 100 MHz | 65536 | 8448 | 8051 | 8 | 16 | 100 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |