Filter Your Search
1 - 10 of 6,350 results
|
R5F10Y14ASP#X0
Renesas Electronics Corporation
|
$0.5951 | Yes | Yes | Not Recommended | 16 | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||
|
R5F10Y16ASP#X0
Renesas Electronics Corporation
|
$0.6165 | Yes | Yes | Not Recommended | 16 | 20 MHz | 2048 | 256 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||
|
C8051F853-C-GM
Silicon Laboratories Inc
|
$0.7111 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 512 | C8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | 16-Ch 12-Bit | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.2 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
C8051F850-C-GM
Silicon Laboratories Inc
|
$0.7297 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 512 | C8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | 16-Ch 10-Bit | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||||||||||
|
C8051F850-C-IM
Silicon Laboratories Inc
|
$0.8305 | Yes | Not Recommended | 8 | 25 MHz | 8192 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.2 V | 20 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||
|
XC822T0FRIAAFXUMA1
Infineon Technologies AG
|
$0.8851 | Yes | Not Recommended | 8 | 25.6 MHz | 2048 | 512 | XC800 | 48 MHz | 13 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3 V | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | TSSOP, | 3A991.A.2 | |||||||||||
|
MC9S08PA4VTG
NXP Semiconductors
|
$0.9919 | Yes | Not Recommended | 8 | 20 MHz | 4096 | 512 | HCS08 | 20 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.41 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | TSSOP-16 | 3A991.A.2 | ||||||||||||||||
|
MC9S08PA8VWJR
NXP Semiconductors
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 20 MHz | 18 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 20 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 3A991.A.2 | |||||||||||||||||||||||||||||||
|
XC822T1FRIAAFXUMA1
Infineon Technologies AG
|
$1.0981 | Yes | Not Recommended | 8 | 25.6 MHz | 4096 | 512 | XC800 | 48 MHz | 13 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3 V | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | Infineon | TSSOP, | 3A991.A.2 | |||||||||||
|
MC9S08PA8VTG
NXP Semiconductors
|
$1.1429 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 3A991.A.2 |