Filter Your Search
21 - 30 of 6,341 results
|
S9S08QD2J1MSC
NXP Semiconductors
|
$1.3052 | Yes | Not Recommended | 8 | 16 MHz | 2048 | 128 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, SOP8,.25 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
XC836T2FRIABFXUMA1
Infineon Technologies AG
|
$1.3209 | Yes | Not Recommended | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||
|
C8051T327-GM
Silicon Laboratories Inc
|
$1.3397 | Yes | Not Recommended | 8 | 30 MHz | 30 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | MO-220VHHD, QFN-28 | compliant | 8542.31.00.01 | 3A991.A.2 | QFN | 28 | Silicon Labs | |||||||||||||||||||||||
|
MC9S08PA8VLD
NXP Semiconductors
|
$1.3841 | Yes | Not Recommended | 8 | 20 MHz | 8192 | 2048 | HCS08 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||||||||||
|
S9S08QD4J1VSC
NXP Semiconductors
|
$1.3854 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | |||||||||||||||||
|
XC836M1FRIABFXUMA1
Infineon Technologies AG
|
$1.4683 | Yes | Not Recommended | 8 | 24 MHz | 25.6 MHz | 25 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 15.6 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||
|
C8051F527A-IM
Silicon Laboratories Inc
|
$1.5461 | Yes | Not Recommended | 8 | 25 MHz | 2048 | 256 | 8051 | 25 MHz | 6 | 3 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 13 mA | 2.7 V | 1.8 V | AUTOMOTIVE | S-XDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 10 | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | QFN | 10 | Silicon Labs | |||||||
|
UPD78F0550MA-FAA-AX
Renesas Electronics Corporation
|
$1.5600 | Yes | Yes | Not Recommended | 8 | 10 MHz | 4096 | 384 | UPD78K0 | 10 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SSOP, SSOP16,.25 | compliant | 8542.31.00.01 | SSOP | 16 | Renesas Electronics | PRSP0016JC | |||||||||||||||
|
C8051F38B-GM
Silicon Laboratories Inc
|
$1.6236 | Yes | Not Recommended | 8 | 48 MHz | 32768 | 2304 | C8051 | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | 85 °C | -40 °C | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC9RS08LE4CWL
NXP Semiconductors
|
$1.6650 | Yes | Not Recommended | 8 | 20 MHz | 20 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 28 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | EAR99 |