Filter Your Search
1 - 10 of 6,341 results
|
S9S12DG12F1VFUE
NXP Semiconductors
|
$24.9978 | Yes | Not Recommended | 16 | 25 MHz | 131072 | S12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | NO | FLASH | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | HQFP | SQUARE | FLATPACK, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | HQFP-80 | compliant | NXP | ||||||||||||||||||||
|
M34280M1-XXXGP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | compliant | SSOP | 20 | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||
|
M34280E1GP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS TECHNOLOGY CORP | 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20 | unknown | SSOP | 20 | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||
|
M34280M1-XXXFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 1024 | 16 | MELPS720 | 4 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 800 µA | 3.6 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20 | compliant | SOIC | 20 | 8542.31.00.01 | 1999-06-01 | |||||||||||||||||
|
935309304574
NXP Semiconductors
|
Check for Price | Not Recommended | 8 | 16 MHz | 2048 | 128 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||
|
S9S08QD2J1VSCR
NXP Semiconductors
|
$2.3700 | Yes | Not Recommended | 8 | 16 MHz | 2048 | 128 | HCS08 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, SOP8,.25 | compliant | NXP | 8542.31.00.01 | |||||||||||||
|
S9S08QD2J1MSC
NXP Semiconductors
|
$1.3052 | Yes | Not Recommended | 8 | 16 MHz | 2048 | 128 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOP, SOP8,.25 | compliant | 8542.31.00.01 | |||||||||||||||
|
M34508G4GP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 4 | 6 MHz | 4096 | 128 | 4500 | 6 MHz | 10 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 1.1 MHZ | YES | NO | YES | 8 | YES | MROM | 4.4 mA | 5.5 V | 5 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | unknown | SSOP | 20 | 8542.31.00.01 | |||||||||||||
|
R5F10Y14ASP#X0
Renesas Electronics Corporation
|
$0.5951 | Yes | Yes | Not Recommended | 16 | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | LSSOP | 10 | 8542.31.00.01 | PLSP0010JA | |||||||||||||||
|
S9S08QD2J1MSCR
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 16 MHz | 2048 | 128 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | NXP | 8542.31.00.01 |