Filter Your Search
1 - 10 of 166,636 results
|
MKW24D512V
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.4 GHz | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | 18 mA | 3.6 V | 1.71 V | INDUSTRIAL | Not Qualified | 105 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA | LGA63(UNSPEC) | SQUARE | GRID ARRAY, FINE PITCH | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | BGA, LGA63(UNSPEC) | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
88F6281-A1-BIA2C120
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 | 1.2 GHz | 50 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | FLASH | 1.05 V | 950 mV | AUTOMOTIVE | S-PBGA-B288 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 19 mm | 19 mm | MARVELL SEMICONDUCTOR INC | 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288 | compliant | 8542.31.00.01 | BGA | 288 | ||||||||||||||||||||||
|
STLS2F02
STMicroelectronics
|
Check for Price | Yes | Obsolete | 64 | 900 MHz | 64 | 15 | YES | 1.26 V | MICROCONTROLLER | CMOS | YES | FLOATING POINT | YES | YES | 4 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B452 | Not Qualified | 85 °C | -40 °C | 452 | PLASTIC/EPOXY | HBGA | BGA452,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.15 mm | 27 mm | 27 mm | STMICROELECTRONICS | HBGA, BGA452,26X26,40 | compliant | 8542.31.00.01 | BGA | 452 | ||||||||||||||||||||||
|
R8A77860NBGV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 533 MHz | 32 | 26 | 533 MHz | 103 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 1.35 V | 1.15 V | 593 | BGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 800 µm | BOTTOM | 25 mm | 25 mm | RENESAS ELECTRONICS CORP | BGA, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||
|
XS1-L16A-128-QF124-I10
XMOS Ltd
|
$22.7204 | Obsolete | 32 | 500 MHz | 16384 | 131072 | 100 MHz | 84 | YES | 1 V | MICROCONTROLLER, RISC | CMOS | AES BOOTLOADER ENSURES SECRECY OF IP HELD ON EXTERNAL FLASH MEMORY | NO | NO | NO | 8 | NO | OTPROM | 1.05 V | 950 mV | INDUSTRIAL | S-XQCC-N124 | 85 °C | -40 °C | 124 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.11 mm | 10 mm | 10 mm | XMOS LTD | QFN-124 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||
|
R9A06G032EGBG#AC0
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 500 MHz | 40 MHz | 170 | YES | 1.15 V | MICROCONTROLLER, RISC | YES | YES | NO | 1.2 V | 1.1 V | 400 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||||||||||
|
R9A06G033VGBA#AC0
Renesas Electronics Corporation
|
$17.8517 | Obsolete | 32 | 500 MHz | 40 MHz | 95 | YES | 1.15 V | MICROCONTROLLER, RISC | YES | YES | NO | 1.2 V | 1.1 V | 196 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | 3A991.A.2 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
R9A06G032NGBG#AC0
Renesas Electronics Corporation
|
$30.8995 | Obsolete | 32 | 500 MHz | 40 MHz | 170 | YES | 1.15 V | MICROCONTROLLER, RISC | YES | YES | NO | 1.2 V | 1.1 V | 400 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | 3A991.A.2 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
XS1-U6A-64-FB96-I5
XMOS Ltd
|
Check for Price | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B96 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | FBGA-96 | compliant | ||||||||||||||||
|
XS1-U6A-64-FB96-C5
XMOS Ltd
|
$12.6500 | Yes | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B96 | 70 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | FBGA-96 | compliant |