Filter Your Search
41 - 50 of 118,971 results
|
UPD78F1827AK8A-5B4-G
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 24 MHz | 98304 | 6144 | UPD78K0R | 24 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | PWQN0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
TSC80C31-25MYBP883
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | WAFER | DIE, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||
|
P89C660HFA/00,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 64 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
UPD78C10G
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 8 | 15 MHz | 15 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS CORP | QIP | QIP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ZGR323LAH4832C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ZILOG INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 | ||||||||||
|
TS87C54X2-MLBB
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
F280C52TXXX-L16SHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TSC80C51TXXX-36CD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||
|
C80C52TXXX-36SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||
|
R5F6442FLFB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 64 MHz | 262144 | 32768 | R32C/100 | 8 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY | YES | YES | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics |