Filter Your Search
11 - 20 of 69,456 results
|
MPC5646CF0CLU1R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC5646CF0CLU1
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC5646CF0VMJ8R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 199 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MC68340PV16VE
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LFQFP, | 144 | unknown | 8542.31.00.01 | ||||||
|
MPC5646CF0VMJ8
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 199 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC5646CCF0MMJ1R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 199 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MPC5607BF0ACMG4R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 48 MHz | 64 | 32 | 16 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | BGA, | 208 | unknown | 8542.31.00.01 | ||||
|
MPC5607BF0BCLU4R
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 48 MHz | 64 | 32 | 16 MHz | 149 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 176 | unknown | 8542.31.00.01 | ||||
|
PPC5675KFMMS2
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 180 MHz | 64 | 32 | 40 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PBGA-B473 | Not Qualified | 125 °C | -40 °C | 473 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | BGA | LFBGA, | 473 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC5646CF0MLU1
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 120 MHz | 64 | 32 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, | 176 | unknown | 3A991.A.2 | 8542.31.00.01 |