Filter Your Search
1 - 10 of 69,456 results
|
MC908GZ60CFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
KMC9S12DG256BCFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
TSC251G1XXX-B16ADB
Temic Semiconductors
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
MB95F264KPF-G-SNE2
Spansion
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 20480 | 32.5 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.7 mm | SPANSION INC | 12.70 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-20 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
TSC87251G1-B12ABR
Temic Semiconductors
|
Check for Price | Transferred | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
S9S08AW8AE2CLM
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 40 MHz | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 8542.31.00.01 | QFP | 32 | |||||||||||||
|
MC312XDP512F0MALR
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | unknown | 8542.31.00.01 | QFP | 112 | ||||||||||||
|
MB89623RP-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 6 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 64 | |||||||||
|
MC3S12Q128CPB8
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 8 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 8 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP52,.47SQ | unknown | 8542.31.00.01 | QFP | 52 | |||||
|
MB95F264KWQN-G-SNE1
Spansion
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 20480 | 32.5 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SPANSION INC | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFN-32 | compliant | EAR99 | 8542.31.00.01 |