Filter Your Search
21 - 30 of 69,446 results
|
MB90523BPFV
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 16 MHz | 65536 | 4096 | F2MC-16LX | 16 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e0 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | FQFP | QFP120,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 20 mm | 20 mm | FUJITSU LTD | QFP | FQFP, QFP120,.87SQ,20 | 120 | compliant | 8542.31.00.01 | |||||||||||||
|
MC80C52TXXX-20P883
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||
|
TSC80C51TXXX-30IY
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N40 | Not Qualified | 85 °C | -40 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||
|
M38223E4GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 512 | 512 | MELPS740 | 8 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2.5V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | 8 | NO | OTPROM | 13 mA | 5.5 V | 4 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 | |||||
|
TSC80C51-40AWR
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-XUUC-N40 | Not Qualified | 125 °C | -40 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | WAFER | unknown | |||||||||||||||||||||||||||||
|
TSC80C51-16AGD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | CERAMIC, DIP-40 | unknown | ||||||||||||||||||||||||||||||
|
HD6433924F
Hitachi Ltd
|
Check for Price | Transferred | 8 | 10 MHz | 68 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 30 mA | 5.5 V | 2.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC312XDP512F0MPVR
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
IJ80C32-16SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||
|
F180C52TXXX-36:R
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 36 MHz | 8192 | 256 | 8051 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown |