Filter Your Search
41 - 50 of 1,187 results
|
CY7C64713-128AXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | 128 | compliant | 3A001.A.2 | 8542.31.00.01 | ||||
|
MC68HC11F1CFN5
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 5 MHz | 8 | 16 | 5 MHz | 54 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||||||||||||||
|
ACE1101LVMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||
|
KMC11F1CPU5
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 5 MHz | 8 | 16 | 54 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CY7C68014A-56BAXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B56 | e1 | 3 | 70 °C | 260 | 20 | 56 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 56 | unknown | |||||||||||||
|
TS68HC11A1MFB/C
e2v technologies
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | QFP | , | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
CY7C68016A-56LFXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown | |||||||||||||
|
MC68HC805P18CDWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2.1 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KXC68C812A4PV5
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 5 MHz | 16 | 22 | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | |||||||||||||||||
|
KXC68C812A4PV5
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 5 MHz | 16 | 22 | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 |