Filter Your Search
1 - 10 of 1,187 results
|
MC68HC805C4MP
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 1MHZ | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||
|
P5CN072EW1/TXXX
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 30 MHz | 10 MHz | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 1.62 V | OTHER | X-XUUC-N | Not Qualified | 85 °C | -25 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | WAFER | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
ACE1502VM8
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ACE1502VM8X
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.89 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ACE1502VMT8X
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G8 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP-8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ACE1202VN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 10.9 mA | 5.5 V | 2.2 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 8 | unknown | 8542.31.00.01 | ||||
|
UPD789052MC-XXX-5A4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 5 MHz | 5 MHz | 14 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | EEPROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-20 | compliant | |||||||||||||
|
ACE1202BEMX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.31.00.01 | ||||
|
AT88SC54C-2PI
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 2 MHz | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.395 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ACE1202M8X
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 2 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.31.00.01 |