Filter Your Search
11 - 20 of 1,187 results
|
AT42QT5480-CU
Atmel Corporation
|
Check for Price | Obsolete | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | ATMEL CORP | BGA | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-49 | 49 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TS68HC11E2MF1B/C
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 16 | 2.1 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.06 mm | 24.06 mm | ATMEL CORP | QFP | QFP, | 52 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||
|
TS68HC811E2MC1B/C
Thales Group
|
Check for Price | Transferred | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | R-CDIP-T48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
MC68HC11E1MB2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP-56 | unknown | 8542.31.00.01 | |||||||
|
KXC68C812A4PV5
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 5 MHz | 16 | 22 | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
KXC68C812A4PV5
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 5 MHz | 16 | 22 | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HCP11A1CFNE3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HCP11A1CFNE3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | |||||||||||||
|
5962-9051002YA
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 256 | 6800 | 16 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | EEPROM | 30 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-G52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | QFP | QFP52,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.18 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, QFP52,1.1SQ,50 | 52 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||
|
TS68HC11A1MFB/C
e2v technologies
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | QFP | , | 52 | unknown | 8542.31.00.01 | 3A001.A.2.C |