Filter Your Search
31 - 40 of 1,187 results
|
TS68HC811E2DES01YC
e2v technologies
|
Check for Price | Obsolete | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL GRENOBLE | QFP | , | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
SAB-C513A-H
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 12000 | 256 | 8 | 16 | 8 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | 256 X 8 ON-CHIP X-RAM | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC11F1CFN2R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2 MHz | 512 | 512 | 8 | 16 | 8 MHz | 54 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68HC11E1CFU3
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP64,.66SQ,32 | 64 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
CY7C64713-56LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC805C4CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 8 mA | 5.5 V | 2.97 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC68HC811E2MP2
NXP Semiconductors
|
Check for Price | No | Active | 8 | 2 MHz | 2048 | 256 | 68HC11 | 8 | 16 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | NXP SEMICONDUCTORS | DIP-48 | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||
|
5962-8952701YX
e2v technologies
|
Check for Price | Transferred | 8 | 2.1 MHz | 8 | 16 | 8.4 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | MILITARY | S-CQFP-G52 | Not Qualified | 125 °C | -55 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.175 mm | 24.13 mm | 24.13 mm | ATMEL GRENOBLE | QFP | QFP, | 52 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||
|
HD648180W0F4
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 4 MHz | 8 | 20 | 4 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68HC11E1CFN2R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | 3 | 85 °C | -40 °C | 220 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-52 | 52 | unknown |