Parametric results for: STM32F412RGT3PTR under Microcontrollers

Filter Your Search

1 - 10 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC18F26Q10-E/SO
Microchip Technology Inc
$0.0001 Yes Active 8 64 MHz 65536 3615 PIC18 64 MHz 25 9 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 5.8 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 28 SOIC-28 EAR99 8542.31.00.01
package
PIC16HV753-E/P
Microchip Technology Inc
$0.0015 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 12 5 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 14 YES FLASH 3.3 mA 5 V 4.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 EAR99 8542.31.00.01 DIP-14
PIC16LF1615-I/ML
Microchip Technology Inc
$0.0043 Yes Active 8 32 MHz 8192 1024 1024 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm 16 VQFN-16 EAR99 8542.31.00.01
PIC16F1705-E/ST
Microchip Technology Inc
$0.0043 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 14 TSSOP-14 EAR99 8542.31.00.01 TSSOP-14
package
PIC16HV753-I/P
Microchip Technology Inc
$0.0055 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 12 5 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 14 YES FLASH 3.3 mA 5 V 4.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 8542.31.00.15 DIP-14
PIC16LF1578-E/SS
Microchip Technology Inc
$0.0055 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 18 7 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm 20 SSOP-20 EAR99 8542.31.00.01 SSOP-20
PIC16LF1707-I/SS
Microchip Technology Inc
$0.0055 Yes Active 8 32 MHz 2048 256 PIC16 16 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 3 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm 20 SSOP-20 EAR99 8542.31.00.01 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
PIC16F1578-E/SS
Microchip Technology Inc
$0.0055 Yes Active 8 20 MHz 7168 512 PIC16 32 MHz 18 7 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm 20 SSOP-20 3A991.a.2 8542.31.00.15 SSOP-20
package
PIC16LF15356-I/SO
Microchip Technology Inc
$0.0056 Yes Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 25 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.7 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 28 SOIC-28 EAR99 8542.31.00.01
PIC16LF1823-I/JQ
Microchip Technology Inc
$0.0062 Yes Active 8 32 MHz 2048 128 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm 16 UQFN-16 EAR99 8542.31.00.01