Parametric results for: STM32F412RGT7P under Microcontrollers

Filter Your Search

11 - 20 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16F1823-I/JQ
Microchip Technology Inc
$0.0062 Yes Active 8 32 MHz 3584 128 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm 16 UQFN-16 EAR99 8542.31.00.01
PIC16LF1823-I/JQ
Microchip Technology Inc
$0.0062 Yes Active 8 32 MHz 2048 128 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm 16 UQFN-16 EAR99 8542.31.00.01
PIC32MM0128GPM028-E/M6
Microchip Technology Inc
$0.0068 Yes Active 32 25 MHz 131072 16384 PIC32 48 MHz 21 21 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 4 4 3 8 8 YES FLASH 300 mA 3.6 V 2 V AUTOMOTIVE S-PQCC-N28 e3 1 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 4 mm 4 mm 28 UQFN-28 EAR99 8542.31.00.01 UQFN-28
package
PIC16F1613-E/P
Microchip Technology Inc
$0.0073 Yes Active 8 32 MHz 2048 256 PIC16 32 MHz 12 7 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V MIN@16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5.5 V 2.5 V AUTOMOTIVE R-PDIP-T14 e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 EAR99 8542.31.00.01 DIP-14
PIC16LF1554-E/P
Microchip Technology Inc
$0.0073 Yes Active 8 32 MHz 4096 256 PIC16 32 MHz 12 3 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.5 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 EAR99 8542.31.00.01 DIP-14
PIC16LF18854-E/SS
Microchip Technology Inc
$0.0073 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 25 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.25 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 28 SSOP-28 EAR99 8542.31.00.01
FS32K148HET0CLQT
NXP Semiconductors
$0.0132 Yes Active 32 80 MHz 2097152 262144 CORTEX-M4F 40 MHz 128 10 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 16 8 8 8 YES FLASH 5.5 V 2.7 V S-PQFP-G144 3 85 °C -40 °C 260 ISO 26262-ASIL B 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm 3A991.a.2 8542.31.00.25 LQFP-144
package
PIC16F527-E/SO
Microchip Technology Inc
$0.0155 Yes Active 8 20 MHz 1536 68 68 PIC16 20 MHz 17 1 YES 5 V MICROCONTROLLER, RISC CMOS NO YES NO YES NO YES 8 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm 20 SOIC-20 8542.31.00.15 SOIC-20
package
SPC5748GSK1MKU6R
NXP Semiconductors
$0.0178 Yes Active 32 160 MHz 6291456 786432 E200Z4 40 MHz 96 115 YES 1.2 V MICROCONTROLLER, RISC CMOS EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE NO NO YES YES 32 8 NO FLASH 1.32 V 1.08 V AUTOMOTIVE S-PQFP-G176 125 °C -40 °C ISO 26262 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm 3A991.a.2 8542.31.00.25 LQFP-176 2018-03-16
package
PIC16F1512-I/MV
Microchip Technology Inc
$0.0207 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.3 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 28 UQFN-28 EAR99 8542.31.00.01