Parametric results for: STM32F412RGY6 under Microcontrollers

Filter Your Search

11 - 20 of 482,708 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC10F220T-E/OT
Microchip Technology Inc
$0.2301 Yes Yes Active 8 8 MHz 256 16 PIC 8 MHz 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO YES 2.5/5 V NO FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.95 mm SOT-23 LEAD FREE, SOT-23, 6 PIN 6 SOT-23-6
package
PIC16C642-20/SP
Microchip Technology Inc
$0.2340 Yes Yes Not Recommended 8 20 MHz 4096 176 PIC16 20 MHz 22 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 8 14 NO OTPROM 30 mA 5.5 V 5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm DIP 0.300 INCH, SKINNY, PLASTIC, DIP-28 28 SPDIP-28 EAR99 8542.31.00.01 1993-07-01
package
PIC16LC72A-04I/SP
Microchip Technology Inc
$0.2469 Yes Yes Active 8 4 MHz 2048 128 PIC16 4 MHz 22 5 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES OTPROM 3.8 mA 5.5 V 2.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 SPDIP-28 8542.31.00.15 1990-01-01
package
ATTINY10-TSHR
Microchip Technology Inc
$0.2566 Yes Yes Active 8 12 MHz 1024 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23, 6 PIN 6 SOT-23-6 EAR99 8542.31.00.01
package
PIC16C57-XTE/P
Microchip Technology Inc
$0.2591 Yes Yes Active 8 4 MHz 2048 72 72 PIC16 4 MHz 20 1 NO 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO EPROM 3.3 mA 6 V 3 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 260 ISO/TS-16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm DIP DIP, DIP28,.6 28 PDIP-28 EAR99 8542.31.00.01 Compliant
package
PIC16C57-LPE/SO
Microchip Technology Inc
$0.2657 Yes Yes Active 8 40 MHz 2048 72 72 PIC16 40 MHz 20 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO EPROM 100 mA 6 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 17.87 mm SOIC SOP, 28 SOIC-28 EAR99 8542.31.00.01 2017-12-19 Compliant
MC9S08SH32CTJ
NXP Semiconductors
$0.2677 Yes Obsolete 8 40 MHz 32768 1024 40 MHz 18 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP-20 3A991.a.2 8542.31.00.01
package
PIC16C926-I/L
Microchip Technology Inc
$0.2686 Yes Yes Not Recommended 8 20 MHz 8192 336 PIC16 20 MHz 25 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES OTPROM 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J68 Not Qualified e3 3 85 °C -40 °C 245 TS 16949 40 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm LCC PLASTIC, LCC-68 68 PLCC-68 EAR99 8542.31.00.01
package
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 6 8542.31.00.15
package
PIC16LF74-I/P
Microchip Technology Inc
$0.2756 Yes Yes Active 8 10 MHz 4096 192 PIC16 10 MHz 33 5 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm DIP 0.600 INCH, PLASTIC, MO-011, PLASTIC, DIP-40 40 PDIP-40 EAR99 8542.31.00.01