Filter Your Search
11 - 20 of 483,914 results
|
|
PIC16F1823-I/JQ
Microchip Technology Inc
|
$0.0062 | Yes | Active | 8 | 32 MHz | 3584 | 128 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | 16 | UQFN-16 | EAR99 | 8542.31.00.01 | |||||||||
|
|
PIC16F18444-I/GZ
Microchip Technology Inc
|
$0.0062 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 18 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN SUPPLY @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | 20 | UQFN-20 | EAR99 | 8542.31.00.01 | UQFN-20 | ||||||||||
|
|
PIC32MM0128GPM028-E/M6
Microchip Technology Inc
|
$0.0068 | Yes | Active | 32 | 25 MHz | 131072 | 16384 | PIC32 | 48 MHz | 21 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 3 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | 28 | UQFN-28 | EAR99 | 8542.31.00.01 | UQFN-28 | |||||||||
|
PIC16F1613-E/P
Microchip Technology Inc
|
$0.0073 | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC16 | 32 MHz | 12 | 7 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V MIN@16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | DIP-14 | ||||||||||||||
|
|
PIC16LF1554-E/P
Microchip Technology Inc
|
$0.0073 | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC16 | 32 MHz | 12 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | DIP-14 | ||||||||||
|
|
PIC16LF18854-E/SS
Microchip Technology Inc
|
$0.0073 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.25 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | 28 | SSOP-28 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
FS32K148HET0CLQT
NXP Semiconductors
|
$0.0132 | Yes | Active | 32 | 80 MHz | 2097152 | 262144 | CORTEX-M4F | 40 MHz | 128 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G144 | 3 | 85 °C | -40 °C | 260 | ISO 26262-ASIL B | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | 3A991.a.2 | 8542.31.00.25 | LQFP-144 | ||||||||||||||
|
PIC16F527-E/SO
Microchip Technology Inc
|
$0.0155 | Yes | Active | 8 | 20 MHz | 1536 | 68 | 68 | PIC16 | 20 MHz | 17 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 20 | SOIC-20 | 8542.31.00.15 | SOIC-20 | |||||||||||||
|
SPC5748GSK1MKU6R
NXP Semiconductors
|
$0.0178 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 96 | 115 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE | NO | NO | YES | YES | 32 | 8 | NO | FLASH | 1.32 V | 1.08 V | AUTOMOTIVE | S-PQFP-G176 | 125 °C | -40 °C | ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | 3A991.a.2 | 8542.31.00.25 | LQFP-176 | 2018-03-16 | ||||||||||||||||||||
|
|
PIC16LF1619-I/ML
Microchip Technology Inc
|
$0.0207 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 18 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | 20 | QFN-20 | 3A991.a.2 | 8542.31.00.15 |