Filter Your Search
11 - 20 of 483,914 results
|
|
MC9S08AW16MFUE
NXP Semiconductors
|
$0.1841 | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | 3A991.A.2 | 8542.31.00.01 | TRAY | ||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC-20 | EAR99 | 8542.31.00.01 | SOIC | 20 | ||||||||||||||||
|
|
ATTINY1606-MN
Microchip Technology Inc
|
$0.1867 | Yes | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | AVR RISC | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 2.7V MIN @ 10MHZ AND 1.8V MIN @5MHZ FREQUENCY AVAILABLE | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 8 | 8 | YES | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | EAR99 | 8542.31.00.01 | TUBE | 20 | VQFN-20 | 2019-07-03 | ||||||||||
|
SPC5604BACLL6R
NXP Semiconductors
|
$0.2010 | Yes | Yes | Active | 32 | 64 MHz | 524288 | 32768 | E200Z0 | 16 MHz | 79 | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 5V SUPPLY VOLTAGE | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 7 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 3 V | S-PQFP-G100 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | LQFP-100 | 3A991.A.2 | 8542.31.00.01 | TR | ||||||||||||
|
PIC10F204-I/MC
Microchip Technology Inc
|
$0.2046 | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | EAR99 | 8542.31.00.01 | TUBE | SON | 8 | DFN-8 | |||||||
|
|
S9S08AW16E5CFDE
NXP Semiconductors
|
$0.2068 | Yes | End Of Life | 8 | 40 MHz | 16384 | 1024 | S08 | 16 MHz | 38 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | S-PQCC-N48 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | QFN-48 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC10F320-E/MC
Microchip Technology Inc
|
$0.2097 | Yes | Active | 8 | 16 MHz | 7168 | 64 | PIC10 | 20 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.3V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | DFN-8 | EAR99 | 8542.31.00.01 | TRAY; TUBE | DFN | 8 | DFN-8 | |||||||
|
|
S912XEG128W1MALR
NXP Semiconductors
|
$0.2168 | Yes | Active | 32 | 50 MHz | 131072 | 12288 | S12XE | 40 MHz | 91 | 10 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-112 | 3A991.A.2 | 8542.31.00.01 | TR | |||||||||||
|
|
S9S08DV16F2MLC
NXP Semiconductors
|
$0.2323 | Active | MICROCONTROLLER | 3 | 260 | 40 | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ATTINY1616-MFR
Microchip Technology Inc
|
$0.2336 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 2048 | AVR RISC | 16 MHz | 18 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | VQFN-20 | EAR99 | 8542.31.00.01 | TR | 20 | VQFN-20 | 2017-03-13 |