Parametric results for: STM32L412RBI6TR under Microcontrollers

Filter Your Search

11 - 20 of 483,905 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC9S08AW16MFUE
NXP Semiconductors
$0.1841 Yes Not Recommended 8 40 MHz 16384 1024 40 MHz 54 YES 3 V MICROCONTROLLER CMOS YES YES NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 3A991.A.2 8542.31.00.01
package
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC-20 EAR99 8542.31.00.01 SOIC 20
ATTINY1606-MN
Microchip Technology Inc
$0.1867 Yes Active 8 20 MHz 16384 1024 1024 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS 2.7V MIN @ 10MHZ AND 1.8V MIN @5MHZ FREQUENCY AVAILABLE NO NO NO FIXED POINT YES NO YES 18 8 8 YES FLASH 200 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 e3 1 105 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm EAR99 8542.31.00.01 20 VQFN-20 2019-07-03 TUBE
package
SPC5604BACLL6R
NXP Semiconductors
$0.2010 Yes Yes Active 32 64 MHz 524288 32768 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 7 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 3 70 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.01
package
PIC10F204-I/MC
Microchip Technology Inc
$0.2046 Yes Yes Active 8 4 MHz 384 16 PIC10 4.2 MHz 4 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 EAR99 8542.31.00.01 SON 8 DFN-8
S9S08AW16E5CFDE
NXP Semiconductors
$0.2068 Yes End Of Life 8 40 MHz 16384 1024 S08 16 MHz 38 6 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V S-PQCC-N48 3 85 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm QFN-48 3A991.A.2 8542.31.00.01
package
PIC10F320-E/MC
Microchip Technology Inc
$0.2097 Yes Active 8 16 MHz 7168 64 PIC10 20 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 1.8 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm DFN-8 EAR99 8542.31.00.01 DFN 8 DFN-8
S912XEG128W1MALR
NXP Semiconductors
$0.2168 Yes Active 32 50 MHz 131072 12288 S12XE 40 MHz 91 10 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 4 8 8 YES FLASH 100 mA 5.5 V 3.13 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm LQFP-112 3A991.A.2 8542.31.00.01
S9S08DV16F2MLC
NXP Semiconductors
$0.2323 Active MICROCONTROLLER 8542.31.00.30
ATTINY1616-MFR
Microchip Technology Inc
$0.2336 Yes Active 8 16 MHz 16384 2048 2048 AVR RISC 16 MHz 18 4 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO YES NO FIXED POINT YES NO YES 18 1 8 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm VQFN-20 EAR99 8542.31.00.01 20 VQFN-20 2017-03-13 TR