Parametric results for: STM32F412RGT7PTR under Microcontrollers

Filter Your Search

21 - 30 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FS32K144HFT0VLHT
NXP Semiconductors
$0.2354 Yes Active 32 80 MHz 524288 65536 CORTEX-M4F 40 MHz 58 34 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING-POINT YES YES YES 16 3 8 8 YES FLASH 5.5 V 2.7 V S-PQFP-G64 e3 3 105 °C -40 °C 260 ISO 26262 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LQFP-64 5A992.C 8542.31.00.01 TRAY; TUBE
PIC18F16Q41-I/SS
Microchip Technology Inc
$0.2375 Yes Active 8 64 MHz 65536 4096 4096 PIC18 64 MHz 18 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 13.8 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP-20 EAR99 8542.31.00.01 TRAY; TUBE 20 SSOP-20 2020-02-28
S9S08DN32F2CLC
NXP Semiconductors
$0.2449 Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G32 e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01 TRAY
PIC12LF1571-I/RF
Microchip Technology Inc
$0.2456 Yes Active 8 32 MHz 1024 128 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 550 µm 3 mm 3 mm 3A991.a.2 8542.31.00.15 TUBE 8 UDFN-8
package
S9S08DN32F2VLC
NXP Semiconductors
$0.2484 Yes Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01 TRAY
S9S08DN32F2VLF
NXP Semiconductors
$0.2484 Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 40 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G48 e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01 TRAY
package
PIC10F322T-I/OT
Microchip Technology Inc
$0.2546 Yes Active 8 20 MHz 7168 64 PIC10 20 MHz 4 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 250 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.55 mm 2.9 mm SOT-23, 6-PIN EAR99 8542.31.00.01 TR 6 SOT-23-6 SOT-23
S9S08DZ60F2VLC
NXP Semiconductors
$0.2558 Yes Active 8 40 MHz 60032 4096 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 3 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
PIC32CM2532LS00064-I/5LX
Microchip Technology Inc
$0.2600 Yes Active 32 48 MHz 262144 32768 CORTEX-M23 32 MHz 48 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 14 6 8 8 YES FLASH 184 mA 3.63 V 3 V S-PQCC-N64 e3 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm VQFN-64 3A991.a.2 8542.31.00.25 TRAY 64 VQFN-64
package
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 8542.31.00.15 6 SOIC