Parametric results for: STM32F412RGY7P under Microcontrollers

Filter Your Search

21 - 30 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16F1512-I/MV
Microchip Technology Inc
$0.0207 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.3 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 28 UQFN-28 EAR99 8542.31.00.01
package
PIC16LF1508-I/GZ
Microchip Technology Inc
$0.0215 Yes Active 8 20 MHz 4096 256 256 PIC16 20 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm 20 UQFN-20 EAR99 8542.31.00.01
package
PIC16F1508-I/GZ
Microchip Technology Inc
$0.0215 Yes Active 8 20 MHz 7168 256 256 PIC16 20 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm 20 UQFN-20 EAR99 8542.31.00.01
PIC16LF18425-I/JQ
Microchip Technology Inc
$0.0215 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm 16 UQFN-16 EAR99 8542.31.00.01 UQFN-16
PIC32MX230F128L-V/PT
Microchip Technology Inc
$0.0218 Yes Active 32 40 MHz 131072 16384 16384 PIC32 40 MHz 81 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 32 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 e3 3 105 °C -40 °C 260 AEC-Q100; TS 16949 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm 100 TQFP-100 3A991.A.2 8542.31.00.01 TQFP-100 2016-04-14
PIC16F15355-E/MV
Microchip Technology Inc
$0.0223 Yes Active 8 32 MHz 14336 1024 1024 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.7 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 28 UQFN-28 EAR99 8542.31.00.01 2016-07-26
PIC16F1575-E/JQ
Microchip Technology Inc
$0.0223 Yes Active 8 20 MHz 14336 512 PIC16 32 MHz 12 7 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N16 e3 1 125 °C -40 °C TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm 16 UQFN-16 3A991.a.2 8542.31.00.15 UQFN-16
package
PIC12LF1822-E/MF
Microchip Technology Inc
$0.0232 Yes Yes Active 8 32 MHz 2048 128 PIC12 32 MHz 6 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm 8 DFN-8 3A991.a.2 8542.31.00.15 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 DFN
S9S12ZVLS3F0VFM
NXP Semiconductors
$0.0232 Yes Active 16 32 MHz 32768 1024 MC9S12ZVL 20 MHz 18 8 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 3 8 8 YES FLASH 25 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N32 e3 3 105 °C -40 °C 260 ISO 26262 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm 3A991.A.2 8542.31.00.01 QFN-32
S912ZVHY32F1VLQ
NXP Semiconductors
$0.0234 Yes Active 16 64 MHz 32768 2048 CPU12 32 32 20 MHz 100 YES 12 V MICROCONTROLLER CMOS YES YES YES FLASH 18 V 5.5 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 3A991.A.2 8542.31.00.01