Parametric results for: STM32L412RBI6TR under Microcontrollers

Filter Your Search

21 - 30 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
S9S08DN32F2VLC
NXP Semiconductors
$0.2484 Yes Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
S9S08DN32F2VLF
NXP Semiconductors
$0.2484 Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 40 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G48 e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01
package
PIC10F322T-I/OT
Microchip Technology Inc
$0.2546 Yes Active 8 20 MHz 7168 64 PIC10 20 MHz 4 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 250 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.55 mm 2.9 mm SOT-23, 6-PIN EAR99 8542.31.00.01 SOT-23 6 SOT-23-6
S9S08DZ60F2VLC
NXP Semiconductors
$0.2558 Yes Active 8 40 MHz 60032 4096 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 3 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
MKL03Z32VFG4
NXP Semiconductors
$0.2624 Yes Active 32 48 MHz 32768 2048 CORTEX-M0 24 MHz 14 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 6.82 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 105 °C -40 °C 260 40 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 3A991.A.2 8542.31.00.25
package
PIC16F526-E/MG
Microchip Technology Inc
$0.2684 Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2V MINIMUM SUPPLY FOR 4 MHZ NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 2.2 mA 5.5 V 4.5 V AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 EAR99 8542.31.00.01 QFN 16 QFN-16
package
ATTINY10-TSHR
Atmel Corporation
$0.2715 Yes Transferred 8 12 MHz 1024 32 AVR RISC 8 MHz 4 4 YES 5 V MICROCONTROLLER, RISC CMOS 8 ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ 0 12 AVR NO AVR NO 1 YES 8 YES 0.03 FLASH 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 8542.31.00.15 SOIC 6
S9S08DZ32F2VLC
NXP Semiconductors
$0.2811 Yes Active 8 40 MHz 33792 2048 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
MPC5567MVR132
NXP Semiconductors
$0.2836 Yes End Of Life 32 132 MHz 2097152 81920 MPC500 32 24 40 MHz YES 1.5 V MICROCONTROLLER, RISC CMOS A/D CONVERTER OF 40-CH IS AVAILABLE YES NO NO FLOATING POINT YES YES YES 1 1 8 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e1 3 125 °C -40 °C 260 40 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA-416 3A991.A.2 8542.31.00.01
PIC32CM2532LE00100T-I/PF
Microchip Technology Inc
$0.2866 Yes Active 32 48 MHz 262144 32768 CORTEX-M23 32 MHz 80 8 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 6 8 8 YES FLASH 184 mA 3.63 V 3 V S-PQFP-G100 e3 1 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TQFP-100 3A991.a.2 8542.31.00.25 100 TQFP-100