Filter Your Search
41 - 50 of 483,914 results
|
|
PIC16LF18323-E/P
Microchip Technology Inc
|
$0.0304 | Yes | Active | 8 | 32 MHz | 2048 | 256 | 256 | PIC16 | 32 MHz | 12 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | PDIP-14 | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | |||||||||||
|
|
PIC16LF1618-I/ML
Microchip Technology Inc
|
$0.0315 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY | YES | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-20 | 20 | QFN-20 | EAR99 | 8542.31.00.01 | |||||||||||||
|
PIC16LF1824-E/SL
Microchip Technology Inc
|
$0.0316 | Yes | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC | 32 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | YES | YES | NO | YES | 14 | YES | FLASH | 3.4 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | SOIC-14 | 3A991.a.2 | 8542.31.00.15 | SOIC | |||||||||||||
|
PIC18F25K42-E/SS
Microchip Technology Inc
|
$0.0379 | Yes | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 25 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 8 | YES | FLASH | 950 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP-28 | 28 | SSOP-28 | EAR99 | 8542.31.00.01 | 2017-02-03 | |||||||
|
|
PIC16F1615-E/ML
Microchip Technology Inc
|
$0.0391 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | 16 | VQFN-16 | EAR99 | 8542.31.00.01 | ||||||||||||
|
PIC16LF1903-I/MV
Microchip Technology Inc
|
$0.0391 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 3 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | 28 | UQFN-28 | 8542.31.00.15 | QFN | |||||||
|
|
ATTINY406-SN
Microchip Technology Inc
|
$0.0422 | Yes | Active | 8 | 20 MHz | 1024 | 256 | 256 | AVR RISC | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 1 | 8 | 16 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 12.7 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC-20 | 20 | SOIC-20 | EAR99 | 8542.31.00.01 | 2019-07-03 | ||||||||||
|
|
PIC16LF15354-E/SS
Microchip Technology Inc
|
$0.0432 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | 28 | SSOP-28 | 3A991.a.2 | 8542.31.00.15 | 2016-07-26 | |||||||||||
|
|
PIC16LF18426-E/SL
Microchip Technology Inc
|
$0.0435 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | 2017-12-21 | ||||||||
|
|
PIC16LF18426-E/JQ
Microchip Technology Inc
|
$0.0435 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | UQFN-16 | 16 | UQFN-16 | EAR99 | 8542.31.00.01 | 2017-12-21 |