Parametric results for: STM32F412RGT7P under Microcontrollers

Filter Your Search

61 - 70 of 482,708 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY816-SNR
Microchip Technology Inc
$0.4032 Yes Active 8 20 MHz 8192 512 512 AVR RISC 20 MHz 18 4 YES 5 V MICROCONTROLLER, RISC CMOS 2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE NO YES NO FIXED POINT YES NO YES 18 1 8 8 YES FLASH 6.9 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 e3 105 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC-20 20 SOIC-20 EAR99 8542.31.00.01 2016-11-04
package
PIC16C57-RCI/P
Microchip Technology Inc
$0.4060 Yes Yes Active 8 40 MHz 2048 72 72 PIC16 4 MHz 20 2 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO EPROM 100 mA 6.25 V 5 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 36.32 mm DIP, DIP28,.6 28 PDIP-28 8542.31.00.15 2017-12-19 DIP Compliant
PIC32MK0256GPG048-E/7MX
Microchip Technology Inc
$0.4066 Yes Active 32 80 MHz 262144 65536 65536 PIC32 64 MHz 37 11 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3V TO 3.6V SUPPLY YES NO YES FIXED POINT YES YES YES 8 5 4 8 8 YES FLASH 3.6 V 2.3 V AUTOMOTIVE S-PQCC-N48 e3 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm VQFN-48 48 VQFN-48 5A992.C 8542.31.00.01
package
MSP430FR2100IPW16R
Texas Instruments
$0.4079 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G24 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm EAR99 8542.31.00.30 2017-08-04
ATTINY412-SSN
Microchip Technology Inc
$0.4124 Yes Active 8 20 MHz 2048 256 256 AVR RISC 20 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 200 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 e3 1 105 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8 SOIC-8 EAR99 8542.31.00.01 2019-07-03
PIC32MK0512GPG048-E/7MX
Microchip Technology Inc
$0.4159 Yes Active 32 80 MHz 524288 65536 65536 PIC32 64 MHz 37 11 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3V TO 3.6V SUPPLY YES NO YES FIXED POINT YES YES YES 8 5 4 8 8 YES FLASH 3.6 V 2.3 V AUTOMOTIVE S-PQCC-N48 e3 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm VQFN-48 48 VQFN-48 5A992.C 8542.31.00.01
PIC16F15213-I/MF
Microchip Technology Inc
$0.4225 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm DFN-8 8 DFN-8 EAR99 8542.31.00.01 2020-09-01
package
MSP430G2230IDR
Texas Instruments
$0.4238 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8 EAR99 8542.31.00.30 SOIC
package
MSP430G2001IPW14R
Texas Instruments
$0.4250 Yes Yes Active 16 16 MHz 512 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 14 EAR99 8542.31.00.30 TSSOP
package
MSP430FR2100IRLLR
Texas Instruments
$0.4251 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 8 YES FRAM 3.6 V 3 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm EAR99 8542.31.00.30 2017-08-04