Filter Your Search
71 - 80 of 483,914 results
|
|
PIC16LF15355-I/SO
Microchip Technology Inc
|
$0.0601 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | 2016-07-26 | |||||||||||
|
|
PIC18F05Q41-E/SL
Microchip Technology Inc
|
$0.0611 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 3 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14 | SOIC-14 | 3A991.a.2 | 8542.31.00.15 | SOIC-14 | ||||||||||||
|
PIC16LF1509-I/GZ
Microchip Technology Inc
|
$0.0636 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 512 | PIC16 | 20 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | 8 | 14 | YES | FLASH | 2.4 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | 20 | UQFN-20 | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
|
S9KEAZ64AMLK
NXP Semiconductors
|
$0.0656 | Yes | Active | 32 | 48 MHz | 24 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 3A991.A.2 | 8542.31.00.25 | LQFP-80 | ||||||||||||||||||||||||||||
|
|
PIC16F1618-E/ML
Microchip Technology Inc
|
$0.0659 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 18 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 2.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | 20 | QFN-20 | EAR99 | 8542.31.00.01 | QFN-20 | |||||||||||
|
|
PIC16LF1614-I/P
Microchip Technology Inc
|
$0.0659 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 8 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | DIP-14 | |||||||||||||
|
PIC16LF1823-E/ML
Microchip Technology Inc
|
$0.0663 | Yes | Yes | Active | 8 | 32 MHz | 2048 | 128 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | 16 | VQFN-16 | EAR99 | 8542.31.00.01 | 4 X 4 MM, 0.90 MM, PLASTIC, QFN-16 | QFN | |||||
|
|
ATSAMD20J15B-MU
Microchip Technology Inc
|
$0.0666 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | 64 | VQFN-64 | 3A991.A.2 | 8542.31.00.01 | 2017-11-30 | |||||||||||
|
ATSAMD20J14A-MU
Microchip Technology Inc
|
$0.0666 | Yes | Yes | Active | 32 | 48 MHz | 16384 | 2048 | 2048 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | 64 | VQFN-64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
|
ATSAMD20J14B-MU
Microchip Technology Inc
|
$0.0666 | Yes | Active | 32 | 48 MHz | 16384 | 2048 | CORTEX-M0 | 32 MHz | 52 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 4.07 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | 64 | VQFN-64 | 3A991.A.2 | 8542.31.00.01 | 2017-11-30 |