Parametric results for: STM32F412RGT6U under Microcontrollers

Filter Your Search

81 - 90 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1025DAK176T-V/2J
Microchip Technology Inc
$0.0666 Yes Active 32 200 MHz 1048576 262144 262144 PIC32 16 24 64 MHz 120 12 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 8 5 12 8 8 YES FLASH 172 mA 1.9 V 1.7 V AUTOMOTIVE S-PQFP-G176 e3 3 105 °C -40 °C AEC-Q100; TS 16949 176 PLASTIC/EPOXY HLFQFP QFP176,.80SQ,16 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.6 mm 20 mm 20 mm 176 LQFP-176 5A992.C 8542.31.00.01
PIC16LF15354-E/MV
Microchip Technology Inc
$0.0674 Yes Active 8 32 MHz 4096 512 512 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 28 UQFN-28 3A991.a.2 8542.31.00.15 2016-07-26
PIC16F15255-I/SP
Microchip Technology Inc
$0.0677 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 26 4 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm 28 SPDIP-28 3A991.a.2 8542.31.00.15 SDIP-28
PIC16F15276-I/MP
Microchip Technology Inc
$0.0688 Yes Active 8 32 MHz 28672 2048 PIC16 32 MHz 36 4 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N40 e3 1 85 °C -40 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm 40 VQFN-40 3A991.a.2 8542.31.00.15 QFN-40
package
PIC16F1703-E/SL
Microchip Technology Inc
$0.0689 Yes Active 8 32 MHz 3584 256 PIC16 16 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY YES YES NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 14 SOIC-14 EAR99 8542.31.00.01 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
package
PIC16LF1704-E/SL
Microchip Technology Inc
$0.0701 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 12 5 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.5 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 14 SOIC-14 3A991.a.2 8542.31.00.15 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
PIC16LF18345-E/GZ
Microchip Technology Inc
$0.0703 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 18 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm 20 UQFN-20 3A991.a.2 8542.31.00.15 UQFN-20
package
PIC32MZ2048EFG144T-I/PL
Microchip Technology Inc
$0.0717 Yes Yes Active 32 200 MHz 2097152 524288 524288 PIC32 64 MHz 120 10 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY YES NO YES FLOATING POINT YES YES YES 8 5 8 8 YES FLASH 130 mA 3.6 V 2.1 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 TS 16949 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm 144 LQFP-144 3A991.A.2 8542.31.00.01 LQFP-144
PIC16F1705-E/SL
Microchip Technology Inc
$0.0736 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 14 SOIC-14 EAR99 8542.31.00.01 SOIC-14
PIC16LF1705-E/SL
Microchip Technology Inc
$0.0736 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 5 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 14 SOIC-14 EAR99 8542.31.00.01 SOIC-14