Filter Your Search
51 - 60 of 636 results
|
COP888CGMHEL-1
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP8SAC744J9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP888EGMHEL-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 256 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP8780C-XXX/EL
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SPAKHC705C8ACFS
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | FREESCALE SEMICONDUCTOR INC | WQCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||||||||||||||||
|
SE370C6C2AFZT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 8192 | 128 | TMS370 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.24 mm | 11.24 mm | TEXAS INSTRUMENTS INC | WQCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | QFJ | 28 | |||||||||||||||
|
COP8FGR744J3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 512 | COP800 | 15 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P83C748EBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 2000 | 64 | 8 | 11 | 16 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | QLCC | 28 | |||||||||||||
|
P83C748EBAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 2000 | 64 | 8 | 11 | 16 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | QLCC | 28 | |||||||||||||
|
ST90E28L0
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 8 | 14 | 24 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | YES | UVPROM | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | STMICROELECTRONICS | WQCCJ, | unknown | 8542.31.00.01 | LCC | 44 |