Filter Your Search
61 - 70 of 348 results
|
F180C52TXXX-L16R
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | 3/5 V | NO | MROM | 25 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | ||||
|
F180C52EXXX-16:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
F180C52TXXX-30R
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8192 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 5 V | NO | MROM | 42.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, QFP44,.57SQ,32 | unknown | |||||
|
F180C52XXX-25
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 25 MHz | 8192 | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 36.25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
F180C52EXXX-30SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
F180C52CXXX-36SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
F180C52EXXX-L16:R
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||
|
F180C52CXXX-36:R
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 36 MHz | 8192 | 256 | 8051 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
F180C52TXXX-12SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
F180C52EXXX-36SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown |