Filter Your Search
51 - 60 of 461,756 results
|
MPC5748GFK1CMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 85 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | ||
|
MPC5748GFK1CMN6
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 85 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | |||
|
MPC5748GHK0AVMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | ||
|
MPC5748GGK0AVMN6
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | |||
|
MPC5748GSK0VMN6
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | |||
|
MPC5748GFK0AVMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | |||
|
MPC5748GHK1MMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 125 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | ||
|
MPC5748GTK0AVMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | ||
|
MPC5748GGK1CMN6
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 85 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 | ||
|
MPC5748GFK1VMN6R
NXP Semiconductors
|
Check for Price | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4/E200Z0 | 40 MHz | 246 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 3 | 8 | 8 | YES | FLASH | 400 mA | 5.5 V | 4.5 V | S-PBGA-B324 | 105 °C | -40 °C | ISO 26262 | 324 | PLASTIC/EPOXY | LBGA | BGA324,18X18,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-01-28 |