Filter Your Search
11 - 20 of 348 results
|
F180C52CXXX-16:R
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
F180C52CXXX-L16:RD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | unknown | QFP, | 8542.31.00.01 | ||||||||||||||
|
F180C52XXX-20SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
F180C52EXXX-L16SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
F180C52TXXX-30:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
F180C52CXXX-30SHXXX:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | unknown | QFP, | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
F180C52XXX-25:R
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 25 MHz | 8192 | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 36.25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
F180C52TXXX-20SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
F180C52TXXX-30SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
F180C52XXX-20SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown |