Filter Your Search
1 - 10 of 2,698 results
|
CDP68HC05J4BE28
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4160 | 176 | 6805 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
CDP68HC05J4BM28
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4160 | 176 | 6805 | YES | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
MC68HC05L1FU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4144 | 128 | 6805 | YES | CMOS | 3/5 V | MROM | 5 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP64,.66SQ,32 | ||||||||||||||||||||
|
MC68HC05L1B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4144 | 128 | 6805 | NO | CMOS | 3/5 V | MROM | 5 mA | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SDIP, SDIP56,.6 | ||||||||||||||||||||
|
CDP68HC05J4BM20
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4160 | 176 | 6805 | YES | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
CDP68HC05J4BE20
Intersil Corporation
|
Check for Price | Obsolete | 8 | 1 MHz | 4160 | 176 | 6805 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | compliant | 8542.31.00.01 | DIP, DIP20,.3 | ||||||||||||||||||||||
|
MC68HC05F4CFB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 1.789 MHz | 3.579 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, | QFP | 44 | ||||||||||||
|
MC68HC05F4DW
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1.789 MHz | 4096 | 256 | 6805 | 3.579 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | unknown | 8542.31.00.01 | SOP, SOP28,.4 | SOIC | 28 | |||||
|
MC68HC05F4CDW
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 1.789 MHz | 3.579 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SOP, | SOIC | 28 | ||||||||||||
|
MC68HC05F4CFB
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1.789 MHz | 4096 | 256 | 6805 | 3.579 MHz | 32 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, QFP44,.5SQ,32 | QFP | 44 |