Filter Your Search
1 - 10 of 177 results
|
TMP68HC11A1WT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 2.1 MHz | 0 | 256 | 8 | 16 | 8.4 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT; AUTOMOTIVE USE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.52 mm | 19.1262 mm | 19.1262 mm | TOSHIBA CORP | LCC | 0.750 INCH, PLASTIC, LCC-52 | 52 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11A1CFN3R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 512 | 256 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||||
|
MC68HC11A1CFN
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC11A1MP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 256 | 256 | 6800 | 8 | 16 | 8 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | ||
|
TMP68HC11A1P
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 2.1 MHz | 0 | 256 | 8 | 16 | 8.4 MHz | 38 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 15.24 mm | 61.2 mm | TOSHIBA CORP | DIP | 0.600 INCH, PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | ||||||||||
|
TMP68HC11A1N
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 2.1 MHz | 0 | 256 | 8 | 16 | 8.4 MHz | 38 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11A1CP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | DIP | DIP, | 48 | unknown | 8542.31.00.01 | ||||||||
|
MC68HC11A1CP
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11A1MP
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 0 | 256 | HC11 | 8 | 16 | 12 MHz | 38 | 1 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 2 | 1 | 8 | NO | AUTOMOTIVE | R-PDIP-T48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC11A1VFU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP-64 | unknown | 8542.31.00.01 |