Filter Your Search
1 - 10 of 177 results
|
TMP68HC11A1WT
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 2.1 MHz | 0 | 256 | 8 | 16 | 8.4 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 512 BYTES OF EEPROM; CAPTURE/COMPARE UNIT; AUTOMOTIVE USE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.52 mm | 19.1262 mm | 19.1262 mm | TOSHIBA CORP | LCC | 0.750 INCH, PLASTIC, LCC-52 | 52 | unknown | 8542.31.00.01 | ||||||||||||
|
TS68HC11A1MC8B/Y
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC11A1MFN2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC11A1CFN3R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 512 | 256 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 8542.31.00.01 | |||||||
|
TS68HC11A1MC1B/C
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS68HC11A1MFB/C
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 512 | 256 | 6800 | YES | 5 V | CMOS | EEPROM | 30 mA | MILITARY | S-XQFP-G52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC | QFP | QFP52,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP52,1.1SQ,50 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
MC68HC11A1MFU2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68HC11A1MFU2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC11A1CP
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | DIP | DIP, | 48 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11A1CP
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 3 MHz | 512 | 256 | 8 | 16 | 8 MHz | 34 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.72 mm | MOTOROLA INC | PLASTIC, DIP-48 | unknown | 8542.31.00.01 |